Part Details for NMC0805NPO330J100TRP10F by NIC Components Corp
Overview of NMC0805NPO330J100TRP10F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0805NPO330J100TRP10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0805NPO330J100T
|
Avnet Americas | Cap Ceramic 33pF 100V C0G 5% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: NMC0805NPO330J100T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |