Part Details for NMC0805NPO562J50TRPLPF by NIC Components Corp
Overview of NMC0805NPO562J50TRPLPF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0805NPO562J50TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0805NPO562J50TR
|
Avnet Americas | Cap Ceramic 0.0056uF 50V C0G 5% SMD 0805 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC0805NPO562J50TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0713 / $0.0797 | Buy Now |
DISTI #
V72:2272_16248420
|
Arrow Electronics | Cap Ceramic 0.0056uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1627 Container: Cut Strips | Americas - 1278 |
|
$0.0022 / $0.0024 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0642 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 3000 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | 2400 |
|
$0.0075 / $0.0750 | Buy Now | |
DISTI #
NMC0805NPO562J50TR
|
Avnet Americas | Cap Ceramic 0.0056uF 50V C0G 5% SMD 0805 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC0805NPO562J50TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0713 / $0.0797 | Buy Now |
Part Details for NMC0805NPO562J50TRPLPF
NMC0805NPO562J50TRPLPF CAD Models
NMC0805NPO562J50TRPLPF Part Data Attributes:
|
NMC0805NPO562J50TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0805NPO562J50TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC0805NPO562J50TRPLPF
This table gives cross-reference parts and alternative options found for NMC0805NPO562J50TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805NPO562J50TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC21CG562J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 0805, | Cal-Chip Electronics | NMC0805NPO562J50TRPLPF vs GMC21CG562J50NTD |