Part Details for NMC0805Y5V335Z10TRPLPF by NIC Components Corp
Overview of NMC0805Y5V335Z10TRPLPF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0805Y5V335Z10TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0805Y5V335Z10TR
|
Avnet Americas | Cap Ceramic 3.3uF 10V Y5V -20% to 80% SMD 0805 85°C Embossed Plastic T/R - Tape and Reel (Alt: NMC0805Y5V335Z10TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0445 / $0.0498 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0402 | Buy Now |
DISTI #
NMC0805Y5V335Z10TRPLPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0805Y5V335Z10TRPLPF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC0805Y5V335Z10TRPLPF
NMC0805Y5V335Z10TRPLPF CAD Models
NMC0805Y5V335Z10TRPLPF Part Data Attributes
|
NMC0805Y5V335Z10TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0805Y5V335Z10TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC0805Y5V335Z10TRPLPF
This table gives cross-reference parts and alternative options found for NMC0805Y5V335Z10TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805Y5V335Z10TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805Y5V100-335ZGP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 0805, | VENKEL LTD | NMC0805Y5V335Z10TRPLPF vs C0805Y5V100-335ZGP |
C0805Y5V100-335ZGD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 0805, | VENKEL LTD | NMC0805Y5V335Z10TRPLPF vs C0805Y5V100-335ZGD |
GMC21Y5V335Z10NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | NMC0805Y5V335Z10TRPLPF vs GMC21Y5V335Z10NT-LF |
GMC21Y5V335Z10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | NMC0805Y5V335Z10TRPLPF vs GMC21Y5V335Z10NT |
C0805Y5V100-335ZND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC0805Y5V335Z10TRPLPF vs C0805Y5V100-335ZND |
C0805Y5V100-335ZNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82+/-22% TC, 3.3uF, Surface Mount, 0805, CHIP | VENKEL LTD | NMC0805Y5V335Z10TRPLPF vs C0805Y5V100-335ZNP |
C0805Y5V100-335ZN6R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC0805Y5V335Z10TRPLPF vs C0805Y5V100-335ZN6R |
NMC0805Y5V335Z10TRPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0805Y5V335Z10TRPLPF vs NMC0805Y5V335Z10TRPF |
GMC21Y5V335Z10NTD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 0805, | Cal-Chip Electronics | NMC0805Y5V335Z10TRPLPF vs GMC21Y5V335Z10NTD |
C0805Y5V100-335ZPD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 0805, | VENKEL LTD | NMC0805Y5V335Z10TRPLPF vs C0805Y5V100-335ZPD |