There are no models available for this part yet.
Overview of NMC0805Y5V475Z10TRPLPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0805Y5V475Z10TRPLPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NMC0805Y5V475Z10TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: NMC0805Y5V475Z10TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0305 / $0.0341 | Buy Now | |
Future Electronics | NMC Series 0805 4.7 uF 10 V -20/+80 % Tolerance Y5V SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0300 / $0.0324 | Buy Now | ||
Bristol Electronics | Min Qty: 34 | 4719 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | 2400 |
|
$0.0400 / $0.2000 | Buy Now | |||
DISTI #
NMC0805Y5V475Z10TRPLPF
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: NMC0805Y5V475Z10TRPLPF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S527800503189
|
Chip1Stop | Cap Ceramic 4.7uF 10V Y5V -20% to 80% Pad SMD 0805 85C T/R RoHS: Compliant pbFree: No | 694 |
|
$0.0154 / $0.0390 | Buy Now |
CAD Models for NMC0805Y5V475Z10TRPLPF by NIC Components Corp
Part Data Attributes for NMC0805Y5V475Z10TRPLPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
-82/+22% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for NMC0805Y5V475Z10TRPLPF
This table gives cross-reference parts and alternative options found for NMC0805Y5V475Z10TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805Y5V475Z10TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805Y5V100-475ZND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC0805Y5V475Z10TRPLPF vs C0805Y5V100-475ZND |
CMC-010/475ZY0805TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP | Tecate Group | NMC0805Y5V475Z10TRPLPF vs CMC-010/475ZY0805TF |
CMC-010/475ZY0805WFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP | Tecate Group | NMC0805Y5V475Z10TRPLPF vs CMC-010/475ZY0805WFF |
C0805Y5V100-475ZPBE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, | VENKEL LTD | NMC0805Y5V475Z10TRPLPF vs C0805Y5V100-475ZPBE |
C0805Y5V100-475ZGU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805, | VENKEL LTD | NMC0805Y5V475Z10TRPLPF vs C0805Y5V100-475ZGU |
C0805Y5V100-475ZPBR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, | VENKEL LTD | NMC0805Y5V475Z10TRPLPF vs C0805Y5V100-475ZPBR |
CMC-010/475ZY0805T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP | Tecate Group | NMC0805Y5V475Z10TRPLPF vs CMC-010/475ZY0805T13F |
C0805Y5V100-475ZGP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805, | VENKEL LTD | NMC0805Y5V475Z10TRPLPF vs C0805Y5V100-475ZGP |
100R15Y475ZT4T | Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805, | Johanson Dielectrics Inc | NMC0805Y5V475Z10TRPLPF vs 100R15Y475ZT4T |
C0805Y5V100-475ZNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82+/-22% TC, 4.7uF, Surface Mount, 0805, CHIP | VENKEL LTD | NMC0805Y5V475Z10TRPLPF vs C0805Y5V100-475ZNP |