Part Details for NMC0805Z5U224M50TRPLP by NIC Components Corp
Overview of NMC0805Z5U224M50TRPLP by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0805Z5U224M50TRPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3965 |
|
RFQ | ||
|
Quest Components | C0805Z224M050 | 1530 |
|
$0.0569 / $0.1264 | Buy Now |
|
Quest Components | C0805Z224M050 | 376 |
|
$0.2748 / $0.5495 | Buy Now |
Part Details for NMC0805Z5U224M50TRPLP
NMC0805Z5U224M50TRPLP CAD Models
NMC0805Z5U224M50TRPLP Part Data Attributes
|
NMC0805Z5U224M50TRPLP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0805Z5U224M50TRPLP
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC0805Z5U224M50TRPLP
This table gives cross-reference parts and alternative options found for NMC0805Z5U224M50TRPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805Z5U224M50TRPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805E224M500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | NMC0805Z5U224M50TRPLP vs 0805E224M500ST |
0805E224M500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | NMC0805Z5U224M50TRPLP vs 0805E224M500CB |
500R15Z224MV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.22uF, 0805 | Johanson Dielectrics Inc | NMC0805Z5U224M50TRPLP vs 500R15Z224MV4 |
0805E224M500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | NMC0805Z5U224M50TRPLP vs 0805E224M500NB |
500R15Z224MV4T | CAP,CERAMIC,220NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | Johanson Dielectrics Inc | NMC0805Z5U224M50TRPLP vs 500R15Z224MV4T |
0805E224M500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | NMC0805Z5U224M50TRPLP vs 0805E224M500NT |