Part Details for NMC1206NPO180G50TRPF by NIC Components Corp
Overview of NMC1206NPO180G50TRPF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1206NPO180G50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC1206NPO180G50TR
|
Avnet Americas | Cap Ceramic 18pF 50V C0G 2% SMD 1206 125°C Punched Paper T/R - Tape and Reel (Alt: NMC1206NPO180G50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 80004000 Factory Stock |
|
$0.0382 / $0.0427 | Buy Now |
DISTI #
V72:2272_17617626
|
Arrow Electronics | Cap Ceramic 18pF 50V C0G 2% Pad SMD 1206 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1614 Container: Cut Strips | Americas - 21 |
|
$0.0028 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0339 | Buy Now |
DISTI #
55920307
|
Verical | Cap Ceramic 18pF 50V C0G 2% Pad SMD 1206 125°C T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0615 | Buy Now |
DISTI #
NMC1206NPO180G50TR
|
Avnet Americas | Cap Ceramic 18pF 50V C0G 2% SMD 1206 125°C Punched Paper T/R - Tape and Reel (Alt: NMC1206NPO180G50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 80004000 Factory Stock |
|
$0.0382 / $0.0427 | Buy Now |
Part Details for NMC1206NPO180G50TRPF
NMC1206NPO180G50TRPF CAD Models
NMC1206NPO180G50TRPF Part Data Attributes:
|
NMC1206NPO180G50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1206NPO180G50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC1206NPO180G50TRPF
This table gives cross-reference parts and alternative options found for NMC1206NPO180G50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1206NPO180G50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C0G500-180GN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC1206NPO180G50TRPF vs C1206C0G500-180GN6P |
C1206C0G500-180GN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC1206NPO180G50TRPF vs C1206C0G500-180GN6R |
NMC1206NPO180G50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC1206NPO180G50TRPF vs NMC1206NPO180G50TRPLP3KF |
NMC1206NPO180G50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | NMC1206NPO180G50TRPF vs NMC1206NPO180G50TRPLP |
NMC1206NPO180G50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC1206NPO180G50TRPF vs NMC1206NPO180G50TRP3KF |