Part Details for NMC1206NPO180J50TRP15F by NIC Components Corp
Overview of NMC1206NPO180J50TRP15F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1206NPO180J50TRP15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC1206NPO180J50TR
|
Avnet Americas | Cap Ceramic 18pF 50V C0G 5% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: NMC1206NPO180J50TR) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0207 | Buy Now |
DISTI #
NMC1206NPO180J50TR
|
Avnet Americas | Cap Ceramic 18pF 50V C0G 5% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: NMC1206NPO180J50TR) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0207 | Buy Now |