Part Details for NMC1206NPO221J50TRPF by NIC Components Corp
Overview of NMC1206NPO221J50TRPF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1206NPO221J50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC1206NPO221J50TR
|
Avnet Americas | Cap Ceramic 220pF 50V C0G 5% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: NMC1206NPO221J50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0344 / $0.0384 | Buy Now |
|
Future Electronics | NMC Series 1206 220 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0338 / $0.0363 | Buy Now |
|
Quest Components | 3200 |
|
$0.0840 / $0.2800 | Buy Now | |
DISTI #
NMC1206NPO221J50TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC1206NPO221J50TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800137269
|
Chip1Stop | Cap Ceramic 220pF 50V C0G 5% Pad SMD 1206 125C T/R RoHS: Compliant | 4000 |
|
$0.0393 | Buy Now |
Part Details for NMC1206NPO221J50TRPF
NMC1206NPO221J50TRPF CAD Models
NMC1206NPO221J50TRPF Part Data Attributes
|
NMC1206NPO221J50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1206NPO221J50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC1206NPO221J50TRPF
This table gives cross-reference parts and alternative options found for NMC1206NPO221J50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1206NPO221J50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206COG500-221JP6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | VENKEL LTD | NMC1206NPO221J50TRPF vs C1206COG500-221JP6D |
CMC-050/221JN1206WFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Tecate Group | NMC1206NPO221J50TRPF vs CMC-050/221JN1206WFF |
C1206COG500-221JPB6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | VENKEL LTD | NMC1206NPO221J50TRPF vs C1206COG500-221JPB6U |
C1206COG500-221JN6B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | VENKEL LTD | NMC1206NPO221J50TRPF vs C1206COG500-221JN6B |
C1206COG500-221JP6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | VENKEL LTD | NMC1206NPO221J50TRPF vs C1206COG500-221JP6R |
MQ065A221JGJ3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC1206NPO221J50TRPF vs MQ065A221JGJ3A |
C1206COG500-221JGB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | VENKEL LTD | NMC1206NPO221J50TRPF vs C1206COG500-221JGB |
MQ065A221JG71A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC1206NPO221J50TRPF vs MQ065A221JG71A |
C1206COG500-221JSNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | VENKEL LTD | NMC1206NPO221J50TRPF vs C1206COG500-221JSNU |
CMC-050/221JN1206TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Tecate Group | NMC1206NPO221J50TRPF vs CMC-050/221JN1206TF |