Part Details for NMC1206X7R104K100TRPLP3KF by NIC Components Corp
Overview of NMC1206X7R104K100TRPLP3KF by NIC Components Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1206X7R104K100TRPLP3KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4602
|
Newark | Cap, 0.1Uf, 100V, Mlcc, 1206, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:3.2Mm Rohs Compliant: Yes |Nic Components NMC1206X7R104K100TRPLP3KF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
18AH4603
|
Newark | Cap, 0.1Uf, 100V, Mlcc, 1206, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:3.2Mm Rohs Compliant: Yes |Nic Components NMC1206X7R104K100TRPLP3KF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
35AH4104
|
Newark | Cap 0.1Uf 100Vdc X7R 10% Smd 1206 Embossed Rohs Compliant: Yes |Nic Components NMC1206X7R104K100TRPLP3KF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.1000 | Buy Now |
DISTI #
NMC1206X7R104K100T
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: NMC1206X7R104K100T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0560 / $0.0626 | Buy Now |
DISTI #
V72:2272_07470596
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1838 Container: Cut Strips | Americas - 488 |
|
$0.0473 / $0.0964 | Buy Now |
|
Future Electronics | NMC Series 1206 0.1 uF 100 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 66000Reel |
|
$0.0550 / $0.0628 | Buy Now |
DISTI #
33105584
|
Verical | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 256 Package Multiple: 1 Date Code: 1838 | Americas - 488 |
|
$0.0473 | Buy Now |
|
Bristol Electronics | 3174 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 100V, 10%, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 1206 | 2240 |
|
$0.0231 / $0.1155 | Buy Now |
DISTI #
NMC1206X7R104K100T
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: NMC1206X7R104K100T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0560 / $0.0626 | Buy Now |
Part Details for NMC1206X7R104K100TRPLP3KF
NMC1206X7R104K100TRPLP3KF CAD Models
NMC1206X7R104K100TRPLP3KF Part Data Attributes:
|
NMC1206X7R104K100TRPLP3KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1206X7R104K100TRPLP3KF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC1206X7R104K100TRPLP3KF
This table gives cross-reference parts and alternative options found for NMC1206X7R104K100TRPLP3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1206X7R104K100TRPLP3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X7R104KC3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | American Technical Ceramics Corp | NMC1206X7R104K100TRPLP3KF vs 1206X7R104KC3SB |
1206X7R104KC3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | American Technical Ceramics Corp | NMC1206X7R104K100TRPLP3KF vs 1206X7R104KC3AB |
C1206X7R101-104KN6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC1206X7R104K100TRPLP3KF vs C1206X7R101-104KN6D |
KTS101B104K31N0T00 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Chemi-Con | NMC1206X7R104K100TRPLP3KF vs KTS101B104K31N0T00 |
1206X7R104KW3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | American Technical Ceramics Corp | NMC1206X7R104K100TRPLP3KF vs 1206X7R104KW3AB |
ESD61C104K4T2A26 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | NMC1206X7R104K100TRPLP3KF vs ESD61C104K4T2A26 |
1206X7R104KE3AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | American Technical Ceramics Corp | NMC1206X7R104K100TRPLP3KF vs 1206X7R104KE3AT |
1206X7R104KT3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | American Technical Ceramics Corp | NMC1206X7R104K100TRPLP3KF vs 1206X7R104KT3AB |
C1206X7R101-104KN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC1206X7R104K100TRPLP3KF vs C1206X7R101-104KN6E |
C1206X7R101-104KN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC1206X7R104K100TRPLP3KF vs C1206X7R101-104KN6P |