Part Details for NMC1206X7R105K25TRPLP3KF by NIC Components Corp
Overview of NMC1206X7R105K25TRPLP3KF by NIC Components Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1206X7R105K25TRPLP3KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5386
|
Newark | Cap 1Uf 25Vdc X7R 10% Smd 1206 Embossed Rohs Compliant: Yes |Nic Components NMC1206X7R105K25TRPLP3KF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0470 | Buy Now |
DISTI #
18AH4609
|
Newark | Cap, 1Uf, 25V, Mlcc, 1206, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Nic Components NMC1206X7R105K25TRPLP3KF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
18AH4608
|
Newark | Cap, 1Uf, 25V, Mlcc, 1206, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Nic Components NMC1206X7R105K25TRPLP3KF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NMC1206X7R105K25TR
|
Avnet Americas | Cap Ceramic 1uF 25V X7R 10% SMD 1206 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC1206X7R105K25TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0420 / $0.0469 | Buy Now |
DISTI #
V36:1790_16241722
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 10% Pad SMD 1206 125°C Ultra Low ESR T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2328 | Americas - 63000 |
|
$0.0381 / $0.0450 | Buy Now |
DISTI #
V72:2272_16241722
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 10% Pad SMD 1206 125°C Ultra Low ESR T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1844 Container: Cut Strips | Americas - 2775 |
|
$0.0455 / $0.0495 | Buy Now |
|
Future Electronics | NMC Series 1206 1 uF 25 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0463 | Buy Now |
DISTI #
78453859
|
Verical | Cap Ceramic 1uF 25V X7R 10% Pad SMD 1206 125°C Ultra Low ESR T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2328 | Americas - 63000 |
|
$0.0381 / $0.0450 | Buy Now |
DISTI #
7649066
|
Verical | Cap Ceramic 1uF 25V X7R 10% Pad SMD 1206 125°C Ultra Low ESR T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.0619 / $0.0677 | Buy Now |
DISTI #
32862678
|
Verical | Cap Ceramic 1uF 25V X7R 10% Pad SMD 1206 125°C Ultra Low ESR T/R Min Qty: 149 Package Multiple: 1 Date Code: 1844 | Americas - 2775 |
|
$0.0455 / $0.0475 | Buy Now |
Part Details for NMC1206X7R105K25TRPLP3KF
NMC1206X7R105K25TRPLP3KF CAD Models
NMC1206X7R105K25TRPLP3KF Part Data Attributes:
|
NMC1206X7R105K25TRPLP3KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1206X7R105K25TRPLP3KF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC1206X7R105K25TRPLP3KF
This table gives cross-reference parts and alternative options found for NMC1206X7R105K25TRPLP3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1206X7R105K25TRPLP3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM31HR71E105KL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC1206X7R105K25TRPLP3KF vs KGM31HR71E105KL |
KGM31HR71E105KU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC1206X7R105K25TRPLP3KF vs KGM31HR71E105KU |