Part Details for NMC1206X7R224K100TRPLPF by NIC Components Corp
Overview of NMC1206X7R224K100TRPLPF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1206X7R224K100TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC1206X7R224K100T
|
Avnet Americas | Cap Ceramic 0.22uF 100V X7R 10% SMD 1206 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC1206X7R224K100T) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 1600 Factory Stock |
|
$0.0942 / $0.1053 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0847 | Buy Now |
DISTI #
NMC1206X7R224K100TRPLPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC1206X7R224K100TRPLPF) Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |