Part Details for NMC1206Y5V105Z25TRPLPF by NIC Components Corp
Overview of NMC1206Y5V105Z25TRPLPF by NIC Components Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC1206Y5V105Z25TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4634
|
Newark | Cap, 1Uf, 25V, Mlcc, 1206, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Nmc Series, Product Length:3.2Mm Rohs Compliant: Yes |Nic Components NMC1206Y5V105Z25TRPLPF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1970 |
|
$0.0330 | Buy Now |
DISTI #
18AH4635
|
Newark | Cap, 1Uf, 25V, Mlcc, 1206, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Nmc Series, Product Length:3.2Mm Rohs Compliant: Yes |Nic Components NMC1206Y5V105Z25TRPLPF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0840 | Buy Now |
DISTI #
18AH4634
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, -20, +80%, Y5V, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 18AH4634) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 1970 Partner Stock |
|
$0.1590 / $0.3690 | Buy Now |
DISTI #
NMC1206Y5V105Z25TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, -20, +80%, Y5V, 1206 [3216 Metric] - Tape and Reel (Alt: NMC1206Y5V105Z25TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0420 / $0.0469 | Buy Now |
DISTI #
V72:2272_07464553
|
Arrow Electronics | Cap Ceramic 1uF 25V Y5V -20% to 80% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2125 Container: Cut Strips | Americas - 2439 |
|
$0.0436 / $0.0480 | Buy Now |
|
Future Electronics | NMC Series 1206 1 uF 25 V -20/+80 % Tolerance Y5V SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0463 | Buy Now |
DISTI #
60984628
|
Verical | Cap Ceramic 1uF 25V Y5V -20% to 80% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 2125 | Americas - 2439 |
|
$0.0436 / $0.0458 | Buy Now |
DISTI #
62301853
|
Verical | Cap Ceramic 1uF 25V Y5V -20% to 80% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 1516 Package Multiple: 1 | Americas - 1970 |
|
$0.0482 | Buy Now |
DISTI #
NMC1206Y5V105Z25TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, -20, +80%, Y5V, 1206 [3216 Metric] - Tape and Reel (Alt: NMC1206Y5V105Z25TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0420 / $0.0469 | Buy Now |
DISTI #
18AH4634
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, -20, +80%, Y5V, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 18AH4634) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 1970 Partner Stock |
|
$0.1590 / $0.3690 | Buy Now |
Part Details for NMC1206Y5V105Z25TRPLPF
NMC1206Y5V105Z25TRPLPF CAD Models
NMC1206Y5V105Z25TRPLPF Part Data Attributes:
|
NMC1206Y5V105Z25TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1206Y5V105Z25TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |