Part Details for NMC1206Y5V334M50TRPF by NIC Components Corp
Overview of NMC1206Y5V334M50TRPF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1206Y5V334M50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC1206Y5V334M50TR
|
Avnet Americas | Cap Ceramic 0.33uF 50V Y5V 20% SMD 1206 85°C Paper T/R - Tape and Reel (Alt: NMC1206Y5V334M50TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0764 / $0.0853 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0692 | Buy Now |
|
Bristol Electronics | 3200 |
|
RFQ | ||
|
Quest Components | 2560 |
|
$0.0672 / $0.2240 | Buy Now | |
DISTI #
NMC1206Y5V334M50TR
|
Avnet Americas | Cap Ceramic 0.33uF 50V Y5V 20% SMD 1206 85°C Paper T/R - Tape and Reel (Alt: NMC1206Y5V334M50TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0764 / $0.0853 | Buy Now |