Part Details for NMC1210NPO472J50TRPLPF by NIC Components Corp
Overview of NMC1210NPO472J50TRPLPF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC1210NPO472J50TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC1210NPO472J50TR
|
Avnet Americas | Cap Ceramic 0.0047uF 50V C0G 5% SMD 1210 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC1210NPO472J50TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1909 / $0.2134 | Buy Now |
|
Future Electronics | NMC Series 1210 4.7 nF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1980 / $0.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 2810 |
|
$0.1260 / $0.4500 | Buy Now |
|
Bristol Electronics | 1338 |
|
RFQ | ||
|
Quest Components | 2248 |
|
$0.1560 / $0.6000 | Buy Now | |
DISTI #
NMC1210NPO472J50TR
|
Avnet Americas | Cap Ceramic 0.0047uF 50V C0G 5% SMD 1210 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC1210NPO472J50TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1909 / $0.2134 | Buy Now |
DISTI #
NMC1210NPO472J50TRPLPF
|
Avnet Abacus | Cap Ceramic 0.0047uF 50V C0G 5% SMD 1210 125�C Embossed Plastic T/R - Tape and Reel (Alt: NMC1210NPO472J50TRPLPF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC1210NPO472J50TRPLPF
NMC1210NPO472J50TRPLPF CAD Models
NMC1210NPO472J50TRPLPF Part Data Attributes:
|
NMC1210NPO472J50TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1210NPO472J50TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |