Part Details for NMC1210Y5V106Z16TRPLP by NIC Components Corp
Overview of NMC1210Y5V106Z16TRPLP by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1210Y5V106Z16TRPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25987 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 25350 |
|
$0.0506 / $0.3750 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 10 uF, SURFACE MOUNT, 1210 | 20800 |
|
$0.0960 / $0.6400 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 10 uF, SURFACE MOUNT, 1210 | 20789 |
|
$0.2520 / $0.8400 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 10 uF, SURFACE MOUNT, 1210 | 20280 |
|
$0.0625 / $0.5000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 10 uF, SURFACE MOUNT, 1210 | 1600 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 10 uF, SURFACE MOUNT, 1210 | 1145 |
|
$0.0810 / $0.1800 | Buy Now |
Part Details for NMC1210Y5V106Z16TRPLP
NMC1210Y5V106Z16TRPLP CAD Models
NMC1210Y5V106Z16TRPLP Part Data Attributes
|
NMC1210Y5V106Z16TRPLP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1210Y5V106Z16TRPLP
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 10uF, SURFACE MOUNT, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | NMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC1210Y5V106Z16TRPLP
This table gives cross-reference parts and alternative options found for NMC1210Y5V106Z16TRPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1210Y5V106Z16TRPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225Y5V1C106ZB | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP | TDK Corporation | NMC1210Y5V106Z16TRPLP vs C3225Y5V1C106ZB |
1210YG100ZAT2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NMC1210Y5V106Z16TRPLP vs 1210YG100ZAT2A |
NMC1210Y5V106Z16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC1210Y5V106Z16TRPLP vs NMC1210Y5V106Z16TRPF |
ERC1210Y5V106Z16B | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 10uF, SURFACE MOUNT, 1210, CHIP | KEMET Corporation | NMC1210Y5V106Z16TRPLP vs ERC1210Y5V106Z16B |
C3225Y5V1C106ZT | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP | TDK Corporation | NMC1210Y5V106Z16TRPLP vs C3225Y5V1C106ZT |
GRM32RF51C106ZA01B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC1210Y5V106Z16TRPLP vs GRM32RF51C106ZA01B |
1210YG100ZAT4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NMC1210Y5V106Z16TRPLP vs 1210YG100ZAT4A |
NMC1210Y5V106Z16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC1210Y5V106Z16TRPLP vs NMC1210Y5V106Z16TRP3KF |
ERC1210Y5V106Z16C | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 10uF, SURFACE MOUNT, 1210, CHIP | KEMET Corporation | NMC1210Y5V106Z16TRPLP vs ERC1210Y5V106Z16C |
EMK325F106ZF-B | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 10uF, SURFACE MOUNT, 1210, CHIP | TAIYO YUDEN | NMC1210Y5V106Z16TRPLP vs EMK325F106ZF-B |