Part Details for NMC1210Y5V226Z10TRPF by NIC Components Corp
Overview of NMC1210Y5V226Z10TRPF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1210Y5V226Z10TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC1210Y5V226Z10TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, -20, +80%, Y5V, 1210 [3225 Metric] - Tape and Reel (Alt: NMC1210Y5V226Z10TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.1273 / $0.1422 | Buy Now |
Part Details for NMC1210Y5V226Z10TRPF
NMC1210Y5V226Z10TRPF CAD Models
NMC1210Y5V226Z10TRPF Part Data Attributes
|
NMC1210Y5V226Z10TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1210Y5V226Z10TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC1210Y5V226Z10TRPF
This table gives cross-reference parts and alternative options found for NMC1210Y5V226Z10TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1210Y5V226Z10TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1210Y5V226Z10TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC1210Y5V226Z10TRPF vs NMC1210Y5V226Z10TRP3KF |
CL32F226ZPINNNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | NMC1210Y5V226Z10TRPF vs CL32F226ZPINNNE |
LMK325F226ZF-B | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 22uF, SURFACE MOUNT, 1210, CHIP | TAIYO YUDEN | NMC1210Y5V226Z10TRPF vs LMK325F226ZF-B |
CL32F226ZPINNNF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1210, CHIP, HALOGEN FREE & ROHS COMPLIANT | Samsung Electro-Mechanics | NMC1210Y5V226Z10TRPF vs CL32F226ZPINNNF |
1210ZG226ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | NMC1210Y5V226Z10TRPF vs 1210ZG226ZAJ2A |
1210ZG220ZAT2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NMC1210Y5V226Z10TRPF vs 1210ZG220ZAT2A |
LMK325F226ZN-B | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 22uF, SURFACE MOUNT, 1210, CHIP | TAIYO YUDEN | NMC1210Y5V226Z10TRPF vs LMK325F226ZN-B |
NMC1210Y5V226Z10TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 22uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | NMC1210Y5V226Z10TRPF vs NMC1210Y5V226Z10TRPLP |
NMC1210Y5V226Z10TRP | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 22uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | NMC1210Y5V226Z10TRPF vs NMC1210Y5V226Z10TRP |
1210ZG220ZAT4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | NMC1210Y5V226Z10TRPF vs 1210ZG220ZAT4A |