There are no models available for this part yet.
Overview of NMC1812X7R105K50TRPLPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC1812X7R105K50TRPLPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AH5389
|
Newark | Cap 1Uf 50Vdc X7R 10% Smd 1812 Embossed Rohs Compliant: Yes |Nic Components NMC1812X7R105K50TRPLPF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now | |
DISTI #
18AH4664
|
Newark | Cap, 1Uf, 50V, Mlcc, 1812, Capacitance:1µf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:4.58Mm, Qualification:- Rohs Compliant: Yes |Nic Components NMC1812X7R105K50TRPLPF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6350 | Buy Now | |
DISTI #
18AH4665
|
Newark | Cap, 1Uf, 50V, Mlcc, 1812, Capacitance:1µf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:4.58Mm, Qualification:- Rohs Compliant: Yes |Nic Components NMC1812X7R105K50TRPLPF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
NMC1812X7R105K50TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: NMC1812X7R105K50TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.3054 / $0.3414 | Buy Now | |
Future Electronics | NMC Series 1812 1 uF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 16000Reel |
|
$0.2750 / $0.3000 | Buy Now | ||
Bristol Electronics | 1953 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 3 | 748 |
|
$0.7780 / $2.2230 | Buy Now | ||
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 1UF, SURFACE MOUNT, 1812 | 520 |
|
$0.9633 / $2.9640 | Buy Now | ||
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 1UF, SURFACE MOUNT, 1812 | 78 |
|
$0.4800 / $0.8000 | Buy Now | ||
DISTI #
NMC1812X7R105K50TRPLPF
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: NMC1812X7R105K50TRPLPF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NMC1812X7R105K50TRPLPF by NIC Components Corp
Part Data Attributes for NMC1812X7R105K50TRPLPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for NMC1812X7R105K50TRPLPF
This table gives cross-reference parts and alternative options found for NMC1812X7R105K50TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1812X7R105K50TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S311P838AFX105K2R1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | NMC1812X7R105K50TRPLPF vs S311P838AFX105K2R1 |
18125C105KER6B0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | NMC1812X7R105K50TRPLPF vs 18125C105KER6B0 |
18125C105KER6C1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | NMC1812X7R105K50TRPLPF vs 18125C105KER6C1 |
MA1812XR105K500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NMC1812X7R105K50TRPLPF vs MA1812XR105K500 |
18125C105KER6C2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | NMC1812X7R105K50TRPLPF vs 18125C105KER6C2 |
MA1812XR-105K-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | Prosperity Dielectrics Co Ltd | NMC1812X7R105K50TRPLPF vs MA1812XR-105K-500G |
18125C105KER6C3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | NMC1812X7R105K50TRPLPF vs 18125C105KER6C3 |
18125C105KER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | NMC1812X7R105K50TRPLPF vs 18125C105KER6B1 |
M3253507E2A105KRMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | NMC1812X7R105K50TRPLPF vs M3253507E2A105KRMB |
M3253507E2A105KRTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | NMC1812X7R105K50TRPLPF vs M3253507E2A105KRTB |
Related Parts for NMC1812X7R105K50TRPLPF
-
18125C105KAT2AFixed Capacitors
-
RK73H2ETTD1501FFixed Resistors
-
SSM-110-L-DV-A-K-TRHeaders and Edge Type Connectors
-
NFE31PT471F1E9LData Line Filters
-
LM5160ADNTJSwitching Regulator or Controllers
-
NCS4325DR2GOperational Amplifiers
-
ULN2803ADWRSmall Signal Bipolar Transistors
-
PRG18BB330MB1RBNon-linear Resistors
-
MC34164D-5R2GPower Management Circuits