Part Details for NMC2426B-150J--6434 by Cooper Crouse-Hinds
Overview of NMC2426B-150J--6434 by Cooper Crouse-Hinds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
603-25-150JA4C8 | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal | |
603-25-150JA4I | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal |
Price & Stock for NMC2426B-150J--6434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18,141.6500 | Buy Now |