Part Details for NMC2426B-175J--6434 by Cooper Crouse-Hinds
Overview of NMC2426B-175J--6434 by Cooper Crouse-Hinds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-175JC-G | Rochester Electronics LLC | Replacement for AMD part number AM7968-175JC. Buy from authorized manufacturer Rochester Electronics. | |
AM7968-175JC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28 | |
91276-434HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 34 Positions, 2.54mm Pitch, Vertical, 22.86mm (0.9in) Mating, 5.72mm (0.225in) Tail. |
Price & Stock for NMC2426B-175J--6434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18,141.6500 | Buy Now |