Part Details for NMR25F3741TR by NIC Components Corp
Overview of NMR25F3741TR by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMR25F3741TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for NMR25F3741TR
NMR25F3741TR CAD Models
NMR25F3741TR Part Data Attributes
|
NMR25F3741TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMR25F3741TR
NIC Components Corp
Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.70 | |
Additional Feature | PRECISION, STANDARD: MIL-R-10509E | |
JESD-609 Code | e0 | |
Lead Length | 25 mm | |
Manufacturer Series | NMR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for NMR25F3741TR
This table gives cross-reference parts and alternative options found for NMR25F3741TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMR25F3741TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNF14FNC3K74 | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | NMR25F3741TR vs RNF14FNC3K74 |
RN55C3741F | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | NMR25F3741TR vs RN55C3741F |
RN1/4T23.74K1%A | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | NMR25F3741TR vs RN1/4T23.74K1%A |
RNF1/4T23.74K1%A | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 3740ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMR25F3741TR vs RNF1/4T23.74K1%A |
RN1/4T23.74K1%R | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | NMR25F3741TR vs RN1/4T23.74K1%R |
NMR25F3741TRF | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NMR25F3741TR vs NMR25F3741TRF |
RNF1/4T23.74K1%R | Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMR25F3741TR vs RNF1/4T23.74K1%R |