Part Details for NN55GN by Xcelite by Weller
Overview of NN55GN by Xcelite by Weller
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NN55GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pliers - Needle Nose - Straight - Smooth Jaw - Green Soft Grips - 5.50" (139.7mm) Length. RoHS: Compliant |
13 In Stock |
|
$37.1400 / $39.1000 | Buy Now |
DISTI #
81421147
|
Verical | NN55GN Min Qty: 2 Package Multiple: 1 Date Code: 2111 | Americas - 13 |
|
$48.2950 / $50.8300 | Buy Now |
|
Master Electronics | Pliers - Needle Nose - Straight - Smooth Jaw - Green Soft Grips - 5.50" (139.7mm) Length. RoHS: Compliant |
13 In Stock |
|
$37.1400 / $39.1000 | Buy Now |
DISTI #
272PL551
|
Techni-Tool, Inc. | Weller-Xcelite NN55GN Pliers, Slim Needle Nose, Smooth Jaw, ESD Safe, 5-1/2" OAL | 0 |
|
$39.1000 | Buy Now |
DISTI #
272PL551
|
TestEquity LLC | Weller-Xcelite NN55GN Pliers, Slim Needle Nose, Smooth Jaw, ESD Safe, 5-1/2" OAL | 0 |
|
$39.1000 | Buy Now |