Part Details for NNC50X75WH2 by Panduit Corp
Overview of NNC50X75WH2 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NNC50X75WH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H2052
|
Newark | Slotted Duct, Halogen Free,50Mm X 75Mm X Rohs Compliant: Yes |Panduit NNC50X75WH2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.8900 / $90.8800 | Buy Now |
DISTI #
298-22628-ND
|
DigiKey | WIRE DUCT SLOTTED 2PC SCRW 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
17 In Stock |
|
$115.3200 | Buy Now |
DISTI #
NNC50X75WH2
|
Avnet Americas | Cable Accessories Slotted Duct Halogen/Polyphenylene Oxide White - Bag (Alt: NNC50X75WH2) RoHS: Compliant Min Qty: 10 Package Multiple: 2 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$53.9700 | Buy Now |
DISTI #
644-NNC50X75WH2
|
Mouser Electronics | Wire Ducting & Raceways Slottd Duct Halo Fr 50mm X 75mm X2M RoHS: Compliant | 0 |
|
$82.7400 / $95.2400 | Order Now |
DISTI #
PANNNC50X75WH2
|
Heilind Electronics | Slotted Duct, Halogen X 75mm Free,50mm X | Americas - 0 in Stock |
|
$70.9692 / $74.4033 | Buy Now |
|
Onlinecomponents.com | Wiring Duct + Cover, Slotted - White - 50mm W x 75mm H - 2m Length - HF Mod PPO RoHS: Compliant | 0 |
|
$61.5100 / $71.7400 | Buy Now |
DISTI #
000000000001197747
|
Sager | Wire Ducting & Raceways Slottd Duct Halo Fr 50mm X 75mm X2M Min Qty: 10 | 0 |
|
$56.2600 / $59.1400 | Buy Now |