Part Details for NNCD12F-T1B-AT by Renesas Electronics Corporation
Overview of NNCD12F-T1B-AT by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NNCD12F-T1B-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NNCD12F-T1B-AT - ELECTROSTATIC DISCHARGE NOISE CLIPPING DIODES (DOUBLE TYPE, ANODE COMMON) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.0885 / $0.1041 | Buy Now |
Part Details for NNCD12F-T1B-AT
NNCD12F-T1B-AT CAD Models
NNCD12F-T1B-AT Part Data Attributes:
|
NNCD12F-T1B-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NNCD12F-T1B-AT
Renesas Electronics Corporation
NNCD12F-T1B-AT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MM | |
Pin Count | 3 | |
Manufacturer Package Code | PLSP0003ZD-A3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 12 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES |