Part Details for NNCD16DA-T1-AT by Renesas Electronics Corporation
Overview of NNCD16DA-T1-AT by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for NNCD16DA-T1-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NNCD16DA-T1-AT
|
Avnet Americas | ESD Suppressor 30KV 2-Pin Super Mini-Mold - Tape and Reel (Alt: NNCD16DA-T1-AT) RoHS: Compliant Min Qty: 4554 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 30000 Partner Stock |
|
$0.0801 | Buy Now |
|
Rochester Electronics | NNCD16DA-T1-AT - ELECTROSTATIC DISCHARGE NOISE CLIPPING DIODE ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.0681 / $0.0801 | Buy Now |
Part Details for NNCD16DA-T1-AT
NNCD16DA-T1-AT CAD Models
NNCD16DA-T1-AT Part Data Attributes
|
NNCD16DA-T1-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NNCD16DA-T1-AT
Renesas Electronics Corporation
NNCD16DA-T1-AT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSP | |
Pin Count | 2 | |
Manufacturer Package Code | PTSP0002ZB-A2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |