Part Details for NNCD3.3D-T1-A by Renesas Electronics Corporation
Overview of NNCD3.3D-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NNCD3.3D-T1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NNCD3.3D-T1-A - ELECTROSTATIC DISCHARGE NOISE CLIPPING DIODES(200 mW TYPE) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 81000 |
|
$0.0551 / $0.0648 | Buy Now |
Part Details for NNCD3.3D-T1-A
NNCD3.3D-T1-A CAD Models
NNCD3.3D-T1-A Part Data Attributes
|
NNCD3.3D-T1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NNCD3.3D-T1-A
Renesas Electronics Corporation
NNCD3.3D-T1-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSP | |
Package Description | SUPER MINIMOLD PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | PTSP0002ZB-A2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 3.5 V | |
Breakdown Voltage-Min | 3.1 V | |
Breakdown Voltage-Nom | 3.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 85 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |