Part Details for NNCD3.9D-T1-AT by Renesas Electronics Corporation
Overview of NNCD3.9D-T1-AT by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NNCD3.9D-T1-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NNCD3.9D-T1-AT - ELECTROSTATIC DISCHARGE NOISE CLIPPING DIODES(200 mW TYPE) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.0724 / $0.0852 | Buy Now |
Part Details for NNCD3.9D-T1-AT
NNCD3.9D-T1-AT CAD Models
NNCD3.9D-T1-AT Part Data Attributes:
|
NNCD3.9D-T1-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NNCD3.9D-T1-AT
Renesas Electronics Corporation
NNCD3.9D-T1-AT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSP | |
Pin Count | 2 | |
Manufacturer Package Code | PTSP0002ZB-A2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 3.9 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES |