Part Details for NNCD4.3G-T1-AT by Renesas Electronics Corporation
Overview of NNCD4.3G-T1-AT by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NNCD4.3G-T1-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NNCD4.3G-T1-AT - Electrostatic Discharge Noise Clipping Diodes(Quarto Type : Common Anode) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.2023 / $0.2380 | Buy Now |
Part Details for NNCD4.3G-T1-AT
NNCD4.3G-T1-AT CAD Models
NNCD4.3G-T1-AT Part Data Attributes:
|
NNCD4.3G-T1-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NNCD4.3G-T1-AT
Renesas Electronics Corporation
NNCD4.3G-T1-AT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MM | |
Pin Count | 5 | |
Manufacturer Package Code | PLSP0005ZD-A5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 4.3 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES |