Part Details for NNCD6.2C-T1-A by Renesas Electronics Corporation
Overview of NNCD6.2C-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for NNCD6.2C-T1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NNCD6.2C-T1-A
|
Avnet Americas | ESD Suppressor 30KV 2-Pin Ultra Super Mini-Mold - Tape and Reel (Alt: NNCD6.2C-T1-A) RoHS: Compliant Min Qty: 3682 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7769 Partner Stock |
|
$0.0990 | Buy Now |
|
Rochester Electronics | NNCD6.2C-T1-A - ELECTROSTATIC DISCHARGE NOISE CLIPPING DIODES(150 mW TYPE) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7769 |
|
$0.0842 / $0.0990 | Buy Now |
Part Details for NNCD6.2C-T1-A
NNCD6.2C-T1-A CAD Models
NNCD6.2C-T1-A Part Data Attributes
|
NNCD6.2C-T1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NNCD6.2C-T1-A
Renesas Electronics Corporation
NNCD6.2C-T1-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | USM | |
Pin Count | 2 | |
Manufacturer Package Code | PWSP0002ZA-A2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Nom | 6.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES |