There are no models available for this part yet.
Overview of NNCD6.2C-T1-AT by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for NNCD6.2C-T1-AT by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NNCD6.2C-T1-AT
|
Avnet Americas | ESD Suppressor Uni-Directional 30kV 2-Pin Ultra Super Mini-Mold - Tape and Reel (Alt: NNCD6.2C-T1-AT) RoHS: Compliant Min Qty: 2442 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 33000 Partner Stock |
|
$0.1493 | Buy Now | |
Rochester Electronics | NNCD6.2C - Zener Diodes for Surge Absorption ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 33000 |
|
$0.1269 / $0.1493 | Buy Now |
CAD Models for NNCD6.2C-T1-AT by Renesas Electronics Corporation
Part Data Attributes for NNCD6.2C-T1-AT by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
USM
|
Pin Count
|
2
|
Manufacturer Package Code
|
PWSP0002ZA-A2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Breakdown Voltage-Nom
|
6.2 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
UNIDIRECTIONAL
|
Surface Mount
|
YES
|