Part Details for NNCD6.2D-T1-A by Renesas Electronics Corporation
Overview of NNCD6.2D-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for NNCD6.2D-T1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NNCD6.2D-T1-A
|
Avnet Americas | ESD Suppressor 30KV 2-Pin Super Mini-Mold - Tape and Reel (Alt: NNCD6.2D-T1-A) RoHS: Compliant Min Qty: 4771 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 27705 Partner Stock |
|
$0.0764 | Buy Now |
|
Quest Components | 7441 |
|
$0.0800 / $0.4000 | Buy Now | |
|
Rochester Electronics | NNCD6.2D-T1-A - ELECTROSTATIC DISCHARGE NOISE CLIPPING DIODES(200 mW TYPE) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27705 |
|
$0.0649 / $0.0764 | Buy Now |
Part Details for NNCD6.2D-T1-A
NNCD6.2D-T1-A CAD Models
NNCD6.2D-T1-A Part Data Attributes
|
NNCD6.2D-T1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NNCD6.2D-T1-A
Renesas Electronics Corporation
NNCD6.2D-T1-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSP | |
Package Description | SUPER MINIMOLD PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | PTSP0002ZB-A2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Max | 6.55 V | |
Breakdown Voltage-Min | 5.84 V | |
Breakdown Voltage-Nom | 6.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 85 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for NNCD6.2D-T1-A
This table gives cross-reference parts and alternative options found for NNCD6.2D-T1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NNCD6.2D-T1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NNCD6.2D | 85W, UNIDIRECTIONAL, SILICON, TVS DIODE, SUPER MINIMOLD PACKAGE-2 | Renesas Electronics Corporation | NNCD6.2D-T1-A vs NNCD6.2D |