Part Details for NNCD6.2F-T1B-AT by Renesas Electronics Corporation
Overview of NNCD6.2F-T1B-AT by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NNCD6.2F-T1B-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NNCD6.2F-T1B-AT
|
Avnet Americas | ESD Suppressor Dual Uni-Directional 30KV 3-Pin Mini-Mold - Tape and Reel (Alt: NNCD6.2F-T1B-AT) RoHS: Compliant Min Qty: 2736 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 Partner Stock |
|
$0.1333 | Buy Now |
|
Rochester Electronics | NNCD6.2F-T1B-AT - ELECTROSTATIC DISCHARGE NOISE CLIPPING DIODES(DOUBLE TYPE, ANODE COMMON) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.1133 / $0.1333 | Buy Now |
Part Details for NNCD6.2F-T1B-AT
NNCD6.2F-T1B-AT CAD Models
NNCD6.2F-T1B-AT Part Data Attributes
|
NNCD6.2F-T1B-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NNCD6.2F-T1B-AT
Renesas Electronics Corporation
NNCD6.2F-T1B-AT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MM | |
Pin Count | 3 | |
Manufacturer Package Code | PLSP0003ZD-A3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Nom | 6.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES |