There are no models available for this part yet.
Overview of NNCD6.2MG-T1-A by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for NNCD6.2MG-T1-A by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NNCD6.2MG-T1-A
|
Avnet Americas | ESD Suppressor Quad Common Anode 30KV 5-Pin Mini-Mold - Tape and Reel (Alt: NNCD6.2MG-T1-A) RoHS: Compliant Min Qty: 1542 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 18490 Partner Stock |
|
$0.2365 | Buy Now | |
Rochester Electronics | NNCD6.2MG-T1-A - Low Capacitance High Esd Typeelectrostatic Discharge Noise Clipping Diodes(Quarto Type: Common Anode) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18490 |
|
$0.2010 / $0.2365 | Buy Now |
CAD Models for NNCD6.2MG-T1-A by Renesas Electronics Corporation
Part Data Attributes for NNCD6.2MG-T1-A by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
MM
|
Pin Count
|
5
|
Manufacturer Package Code
|
PLSP0005ZD-A5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Breakdown Voltage-Nom
|
6.2 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Polarity
|
UNIDIRECTIONAL
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Related Parts for NNCD6.2MG-T1-A
-
NNCD6.2MF-T1B-ATTransient Suppressors
-
NTE5135AZener Diodes
-
NTE586Rectifier Diodes
-
NTE16012-ECGNon-linear Resistors
-
TPC8102Power Field-Effect Transistors
-
NJM2746RB1-TE1Operational Amplifiers
-
NTJD3158CT2GSmall Signal Field-Effect Transistors
-
NTE30109Visible LEDs
-
NSBA114YDXV6T1GSmall Signal Bipolar Transistors