Part Details for NNCD6.8C-T1-AT by Renesas Electronics Corporation
Overview of NNCD6.8C-T1-AT by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for NNCD6.8C-T1-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NNCD6.8C-T1-AT
|
Avnet Americas | ESD Suppressor 30KV 2-Pin Ultra Super Mini-Mold - Tape and Reel (Alt: NNCD6.8C-T1-AT) RoHS: Compliant Min Qty: 3766 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 125038 Partner Stock |
|
$0.0968 | Buy Now |
|
Rochester Electronics | NNCD6.8C-T1-AT - ELECTROSTATIC DISCHARGE NOISE CLIPPING DIODES(150 mW TYPE) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 125038 |
|
$0.0823 / $0.0968 | Buy Now |
Part Details for NNCD6.8C-T1-AT
NNCD6.8C-T1-AT CAD Models
NNCD6.8C-T1-AT Part Data Attributes
|
NNCD6.8C-T1-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NNCD6.8C-T1-AT
Renesas Electronics Corporation
NNCD6.8C-T1-AT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | USM | |
Pin Count | 2 | |
Manufacturer Package Code | PWSP0002ZA-A2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Nom | 6.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES |