Part Details for NNCD7.5DA-T1-AT by Renesas Electronics Corporation
Overview of NNCD7.5DA-T1-AT by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NNCD7.5DA-T1-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NNCD7.5DA-T1-AT - ELECTROSTATIC DISCHARGE NOISE CLIPPING DIODE ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.0445 / $0.0524 | Buy Now |
Part Details for NNCD7.5DA-T1-AT
NNCD7.5DA-T1-AT CAD Models
NNCD7.5DA-T1-AT Part Data Attributes
|
NNCD7.5DA-T1-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NNCD7.5DA-T1-AT
Renesas Electronics Corporation
NNCD7.5DA-T1-AT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSP | |
Pin Count | 2 | |
Manufacturer Package Code | PTSP0002ZB-A2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |