Part Details for NNR330M35V6.3X11F by NIC Components Corp
Overview of NNR330M35V6.3X11F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NNR330M35V6.3X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NNR330M35V6.3X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: NNR330M35V6.3X11F) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0449 / $0.0476 | Buy Now |
DISTI #
NNR330M35V6.3X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: NNR330M35V6.3X11F) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0449 / $0.0476 | Buy Now |
DISTI #
NNR330M35V6.3X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: NNR330M35V6.3X11F) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0449 / $0.0476 | Buy Now |
Part Details for NNR330M35V6.3X11F
NNR330M35V6.3X11F CAD Models
NNR330M35V6.3X11F Part Data Attributes
|
NNR330M35V6.3X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NNR330M35V6.3X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7040 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.04265 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NNR330M35V6.3X11F
This table gives cross-reference parts and alternative options found for NNR330M35V6.3X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NNR330M35V6.3X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLE-L330M35V6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NNR330M35V6.3X11F vs NLE-L330M35V6.3X11 |
NNR330M35V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NNR330M35V6.3X11F vs NNR330M35V6.3X11TBSTF |
UKL1V330MEDANAFV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NNR330M35V6.3X11F vs UKL1V330MEDANAFV |
UKL1V330MEDANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NNR330M35V6.3X11F vs UKL1V330MEDANACC |
35NA33MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | NNR330M35V6.3X11F vs 35NA33MEFCT16.3X11 |
NNR330M35V6.3X11TBNF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NNR330M35V6.3X11F vs NNR330M35V6.3X11TBNF |
UKL1V330MEDANATD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NNR330M35V6.3X11F vs UKL1V330MEDANATD |
UKL1V330MEDANAFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NNR330M35V6.3X11F vs UKL1V330MEDANAFA |
UKL1V330MEDANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NNR330M35V6.3X11F vs UKL1V330MEDANACV |
UFG1V330MEJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NNR330M35V6.3X11F vs UFG1V330MEJ |