Filter Your Search
1 - 5 of 5 results
|
NNR330M35V6.3X11F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 33 µF | 35 V | 90 mA | 20 % | 7.04 Ω | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NNR330M35V6.3X11F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 33 µF | 35 V | 90 mA | 20 % | 7.04 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 42.65 µA | 0.13 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NNR330M35V6.3X11F1F
NIC Components Corp
|
Check for Price | Yes | Active | 33 µF | 35 V | 90 mA | 20 % | 7.04 Ω | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NNR330M35V6.3X11F2F
NIC Components Corp
|
Check for Price | Yes | Active | 33 µF | 35 V | 90 mA | 20 % | 7.04 Ω | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NNR330M35V6.3X11F3F
NIC Components Corp
|
Check for Price | Yes | Active | 33 µF | 35 V | 90 mA | 20 % | 7.04 Ω | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |