-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor, 0.5 MP (SVGA), Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass (D263), 64-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOIP1SN0500A-QDI
|
Avnet Americas | Image Sensor Monochrome CMOS 800x600Pixels 48-Pin LCC Tray - Trays (Alt: NOIP1SN0500A-QDI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 45 Partner Stock |
|
$66.3772 / $79.2244 | Buy Now |
DISTI #
NOIP1SN0500A-QDI
|
Avnet Americas | Image Sensor Monochrome CMOS 800x600Pixels 48-Pin LCC Tray - Trays (Alt: NOIP1SN0500A-QDI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 45 Partner Stock |
|
$66.3772 / $79.2244 | Buy Now |
DISTI #
2727907
|
element14 Asia-Pacific | IMAGE SENSOR, RBG, 800 X 600, LCC-48 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$75.8710 / $96.7523 | Buy Now |
DISTI #
2727907
|
Farnell | IMAGE SENSOR, RBG, 800 X 600, LCC-48 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$52.6008 | Buy Now |
|
Flip Electronics | Stock, ship today | 45 |
|
$53.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NOIP1SN0500A-QDI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIP1SN0500A-QDI
onsemi
CMOS Image Sensor, 0.5 MP (SVGA), Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass (D263), 64-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-48 | |
Manufacturer Package Code | 115AO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT 3.2 TO 3.4 V SUPPLY VOLTAGE, GLOBAL SHUTTER | |
Array Type | FRAME | |
Body Breadth | 14.22 mm | |
Body Height | 2.28 mm | |
Body Length or Diameter | 14.22 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 545 fps | |
Horizontal Pixel | 800 | |
Master Clock | 72 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 80 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/3.6 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.80X4.80 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 600 |
This table gives cross-reference parts and alternative options found for NOIP1SN0500A-QDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOIP1SN0500A-QDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOIP1SN0500A-QTI | CMOS Image Sensor, 0.5 MP (SVGA), Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass with protective tape (D263), 64-JTRAY | onsemi | NOIP1SN0500A-QDI vs NOIP1SN0500A-QTI |
NOIP1FN0500A-QDI | CMOS Image Sensor, 0.5 MP (SVGA), Global Shutter LVDS Output, NIR Enhanced, Microlens, LCC package, sealed glass (D263), 64-JTRAY | onsemi | NOIP1SN0500A-QDI vs NOIP1FN0500A-QDI |