Part Details for NOJB686M004RWJ by Kyocera AVX Components
Overview of NOJB686M004RWJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NOJB686M004RWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M6355
|
Newark | Capacitor Niobium Oxide 68Uf, 4V, 20%, 1210, Capacitance:68Μf, Esr:1.5Ohm, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Product Range:Aec-Q200 Oxicap Noj Series Rohs Compliant: Yes |Kyocera Avx NOJB686M004RWJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5890 | Buy Now |
DISTI #
64M1216
|
Newark | Capacitor Niobium Oxide 68Uf, 4V, 20%, 1210, Capacitance:68Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:1210 [3225 Metric], Capacitor Dielectric Type:Niobium Oxide, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:1.5Ohmrohs Compliant: Yes |Kyocera Avx NOJB686M004RWJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2680 | Buy Now |
DISTI #
478-5852-2-ND
|
DigiKey | CAP NIOB OXIDE 68UF 20% 4V 1210 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2395 | Buy Now |
DISTI #
NOJB686M004RWJ
|
Avnet Americas | Niobium Oxide Capacitor, 68 uF, 4 V, ± 20%, 1500 mohm, 105 °C, 1210 [3528 Metric] (Alt: NOJB686M004RWJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4773 | Buy Now |
DISTI #
581-NOJB686M004RWJ
|
Mouser Electronics | Niobium Oxide Capacitors 4V 68uF 20% 20% Tol. RoHS: Compliant | 0 |
|
$0.3320 / $1.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3510 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2000 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | 1600 |
|
$0.1950 / $0.7500 | Buy Now | |
DISTI #
NOJB686M004RWJ
|
Avnet Americas | Niobium Oxide Capacitor, 68 uF, 4 V, ± 20%, 1500 mohm, 105 °C, 1210 [3528 Metric] (Alt: NOJB686M004RWJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4773 | Buy Now |
Part Details for NOJB686M004RWJ
NOJB686M004RWJ CAD Models
NOJB686M004RWJ Part Data Attributes:
|
NOJB686M004RWJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOJB686M004RWJ
Kyocera AVX Components
Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |