Filter Your Search
1 - 4 of 4 results
|
NOJB686M004RWJ
Kyocera AVX Components
|
$0.2531 | Yes | Yes | Active | 68 µF | 4 V | 20 % | 1210 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | |||
|
NOJB686M004RWJV
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 68 µF | 4 V | 20 % | 1411 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | J BEND | KYOCERA CORP | , 1411 | unknown | EAR99 | 8532.29.00.40 | |||||||||||
|
NOJB686M004RWJV
KYOCERA Corporation
|
Check for Price | Yes | Active | 68 µF | 4 V | 20 % | 1411 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | J BEND | KYOCERA CORP | , 1411 | unknown | ||||||||||||
|
NOJB686M004RWJV
Kyocera AVX Components
|
Check for Price | Yes | Active | 68 µF | 4 V | 20 % | 1210 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | AEC-Q200 | 105 °C | -55 °C | SMT | TR, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | CHIP | compliant | EAR99 | 8532.29.00.40 |