Part Details for NOJY337M001RWJ by Kyocera AVX Components
Overview of NOJY337M001RWJ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NOJY337M001RWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7367
|
Newark | Capacitor Niobium Oxide 330Uf 1.8V, 20%, 2917, Full Reel, Capacitance:330Μf, Voltage(Dc):1.8V, Esr:0.3Ohm, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Product Height:2Mmrohs Compliant: Yes |Kyocera Avx NOJY337M001RWJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.0300 | Buy Now |
DISTI #
NOJY337M001RWJ
|
Avnet Americas | Niobium Oxide Capacitor, 330 uF, 1.8 V, ± 20%, 300 mohm, 105 °C, 2917 [7343 Metric] - Tape and Reel (Alt: NOJY337M001RWJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 3 | 995 |
|
$0.4388 / $1.6875 | Buy Now |
|
Quest Components | 796 |
|
$0.5850 / $2.2500 | Buy Now | |
DISTI #
NOJY337M001RWJ
|
Avnet Americas | Niobium Oxide Capacitor, 330 uF, 1.8 V, ± 20%, 300 mohm, 105 °C, 2917 [7343 Metric] - Tape and Reel (Alt: NOJY337M001RWJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NOJY337M001RWJ
|
Avnet Abacus | Niobium Oxide Capacitor, 330 uF, 1.8 V, � 20%, 300 mohm, 105 �C, 2917 [7343 Metric] - Tape and Reel (Alt: NOJY337M001RWJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NOJY337M001RWJ
NOJY337M001RWJ CAD Models
NOJY337M001RWJ Part Data Attributes:
|
NOJY337M001RWJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOJY337M001RWJ
Kyocera AVX Components
Special Capacitor, Niobium, 1.8V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
ESR | 300 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0119 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1.8 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 283 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |