Filter Your Search
1 - 4 of 4 results
|
NOJY337M001RWJV
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 1.8 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | J BEND | KYOCERA CORP | , 2917 | unknown | |||||||||||||||||||
|
NOJY337M001RWJV
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 330 µF | 1.8 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | J BEND | KYOCERA CORP | , 2917 | unknown | EAR99 | 8532.29.00.40 | ||||||||||||||||||
|
NOJY337M001RWJV
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 330 µF | 1.8 V | 20 % | 2917 | 20 % | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 105 °C | -55 °C | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.29.00.40 | ||||||||||||||
|
NOJY337M001RWJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 1.8 V | 283 mA | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 11.9 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 |