There are no models available for this part yet.
Overview of NP0022 by TECO-Westinghouse Motor Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NP0022 by TECO-Westinghouse Motor Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71736559
|
RS | MAX-PE 3-PH 230/460V Cast Iron Frame 2 HP 3600 RPM 2.52 FLA(460V) | Teco Westinghouse NP0022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$437.3000 / $485.8900 | Buy Now |