Part Details for NP0054C by TECO-Westinghouse Motor Company
Overview of NP0054C by TECO-Westinghouse Motor Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP0054C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71736643
|
RS | MAX-PE 3-PH 230/460V Cast Iron Footed C-Face Frame 5 HP 1800 RPM 6.12 FLA(460V) | Teco Westinghouse NP0054C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$602.1100 / $630.9900 | Buy Now |