Part Details for NP3S20001FA20 by Vishay Intertechnologies
Overview of NP3S20001FA20 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP3S20001FA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NP3S20001FA20
|
Avnet Abacus | Res Metal Film 20K Ohm 1% 1/4W �25ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: NP3S20001FA20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |