Part Details for NP4S11001BS14 by Vishay Intertechnologies
Overview of NP4S11001BS14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP4S11001BS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NP4S11001BS14
|
Avnet Abacus | Res Metal Film 11K Ohm 0.1% 1/2W �25ppm/�C Conformal AXL Thru-Hole Bag (Alt: NP4S11001BS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |