Part Details for NPE405H-3BA266C by Applied Micro Circuits Corporation
Overview of NPE405H-3BA266C by Applied Micro Circuits Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPE405H-3BA266C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 840 |
|
RFQ |
Part Details for NPE405H-3BA266C
NPE405H-3BA266C CAD Models
NPE405H-3BA266C Part Data Attributes:
|
NPE405H-3BA266C
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
NPE405H-3BA266C
Applied Micro Circuits Corporation
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA580, 35 X 35 MM, PLASTIC, EBGA-580
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA580,34X34,40 | |
Pin Count | 580 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B580 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 580 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA580,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Speed | 266 MHz | |
Supply Current-Max | 1183 mA | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for NPE405H-3BA266C
This table gives cross-reference parts and alternative options found for NPE405H-3BA266C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPE405H-3BA266C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM25NPE405H-3BA266CZ | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA580, 35 MM, PLASTIC, EBGA-580 | IBM | NPE405H-3BA266C vs IBM25NPE405H-3BA266CZ |
IBM25NPE405H-3BA266C | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA580, 35 X 35 MM, PLASTIC, EBGA-580 | Applied Micro Circuits Corporation | NPE405H-3BA266C vs IBM25NPE405H-3BA266C |
IBM25NPE405H-3BA266C | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA580, 35 MM, PLASTIC, EBGA-580 | IBM | NPE405H-3BA266C vs IBM25NPE405H-3BA266C |
NPE405H-3JA266C | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA580, 35 X 35 MM, LEAD FREE, PLASTIC, EBGA-580 | Applied Micro Circuits Corporation | NPE405H-3BA266C vs NPE405H-3JA266C |