Part Details for NPT-USS-ADE-1 by DOMINANT Opto Technologies
Overview of NPT-USS-ADE-1 by DOMINANT Opto Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for NPT-USS-ADE-1
NPT-USS-ADE-1 CAD Models
NPT-USS-ADE-1 Part Data Attributes
|
NPT-USS-ADE-1
DOMINANT Opto Technologies
Buy Now
Datasheet
|
Compare Parts:
NPT-USS-ADE-1
DOMINANT Opto Technologies
Single Color LED, True Green, 3.3mm, 6 X 6 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DOMINANT OPTO TECHNOLOGIES SDN BHD | |
Package Description | 6 X 6 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | TRUE GREEN | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.35 A | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 16000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 3.3 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Viewing Angle | 120 deg |