Part Details for NR77AB0 by Bourns Inc
Overview of NR77AB0 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR77AB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y0632
|
Newark | Fuse/Breaker, Thermal, 77Deg, 28Vdc, 25A, Product Range:Nr Series, Fuse Current:28A, Voltage Rating Vac:-, Functioning Temperature:77°C, Fuse Terminals:Blade, Holding Temperature:40°C Rohs Compliant: Yes |Bourns NR77AB0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7970 | Buy Now |
DISTI #
NR77AB0-ND
|
DigiKey | THERMOSTAT 77DEG C NC STRAP SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bag |
4956 In Stock |
|
$0.7337 / $1.8500 | Buy Now |
DISTI #
NR77AB0
|
Avnet Americas | Circuit Protection Misc Overtemperature And Overcurrent Protection 2-Pin Bag - Bulk (Alt: NR77AB0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7264 / $0.8252 | Buy Now |
DISTI #
652-NR77AB0
|
Mouser Electronics | Thermal Cutoffs TRIP TEMP 77C 5C TOL RoHS: Compliant | 0 |
|
$0.7550 | Order Now |
DISTI #
70635328
|
RS | Small high current TCO, 77C, no projection | Bourns NR77AB0 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 | RFQ |
|
Onlinecomponents.com | Mini breaker, 77 C (+/-) 5 C | 0 |
|
$0.7210 / $1.9760 | Buy Now |
DISTI #
NR77AB0
|
TTI | Thermal Cutoffs TRIP TEMP 77C 5C TOL pbFree: Pb-Free Min Qty: 5000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.7500 | Buy Now |
DISTI #
NR77AB0
|
Avnet Americas | Circuit Protection Misc Overtemperature And Overcurrent Protection 2-Pin Bag - Bulk (Alt: NR77AB0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7264 / $0.8252 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 200 |
|
$2.4027 | Buy Now |
|
Master Electronics | Mini breaker, 77 C (+/-) 5 C | 0 |
|
$0.7210 / $1.9760 | Buy Now |
Part Details for NR77AB0
NR77AB0 CAD Models
NR77AB0 Part Data Attributes:
|
NR77AB0
Bourns Inc
Buy Now
|
Compare Parts:
NR77AB0
Bourns Inc
|
Samacsys Manufacturer | Bourns |