Part Details for NRB15-30GM50-E2-IO-C by PEPPERL+FUCHS GmbH
Overview of NRB15-30GM50-E2-IO-C by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB15-30GM50-E2-IO-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7943
|
Newark | Inductive Sensor, 15Mm, Pnp/No/Nc, 30Vdc, Sensing Range Max:15Mm, Thread Size - Metric:-, Sensor Output Type:Pnp/Spst-No/Spst-Nc, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:- Rohs Compliant: Yes |Pepperl+Fuchs NRB15-30GM50-E2-IO-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.5700 / $270.9700 | Buy Now |
DISTI #
2046-NRB15-30GM50-E2-IO-C-ND
|
DigiKey | INDUCTIVE DC Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$177.7100 | Buy Now |
DISTI #
71749896
|
RS | Inductive Sensor, Flush,15mm range, weld-immune,30mm housing, PNP, IO-Link, RF1,cabl | Pepperl+Fuchs Factory Automation NRB15-30GM50-E2-IO-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$189.8700 / $198.8200 | RFQ |