Part Details for NRB20-L3-A2-C-V1 by PEPPERL+FUCHS GmbH
Overview of NRB20-L3-A2-C-V1 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB20-L3-A2-C-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M5428
|
Newark | Inductive Sensor, 20Mm, Pnp, M12, 30V, Product Range:-, Sensing Range Max:20Mm, Sensor Output Type:Pnp, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M12 Rohs Compliant: Yes |Pepperl+Fuchs NRB20-L3-A2-C-V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.6200 / $149.5900 | Buy Now |
DISTI #
2046-NRB20-L3-A2-C-V1-ND
|
DigiKey | INDUCTIVE SEN 20MM PNP Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$104.5244 / $158.0000 | Buy Now |